Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS22PW

DigiKey Part Number
296-12024-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS22PW
Description
IC MULTIPLEXER 1CH 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS22PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Multiplexer
Applications
-
Input
LVDS
Output
LVDS
Data Rate (Max)
250Mbps
Number of Channels
1 x 2:2
Delay Time
4.0ns
Signal Conditioning
-
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
13mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM35.81000RM35.81
10RM27.86800RM278.68
90RM23.82522RM2,144.27
180RM22.98728RM4,137.71
270RM22.56759RM6,093.25
540RM21.95230RM11,854.24
1,080RM21.44586RM23,161.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM35.81000
Unit Price with VAT:RM39.39100

Other Suppliers on DigiKey

32,660In Stock
Ships from Rochester Electronics, LLC