
SN7405N | |
|---|---|
DigiKey Part Number | 296-33596-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7405N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7405N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 12 mA | |
Current - Output High, Low | -, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 55ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.68000 | RM10.68 |
| 10 | RM7.97500 | RM79.75 |
| 25 | RM7.29360 | RM182.34 |
| 100 | RM6.54550 | RM654.55 |
| 250 | RM6.18896 | RM1,547.24 |
| 500 | RM5.97406 | RM2,987.03 |
| 1,000 | RM5.79716 | RM5,797.16 |
| 2,500 | RM5.61042 | RM14,026.05 |
| 5,000 | RM5.49787 | RM27,489.35 |
| Unit Price without VAT: | RM10.68000 |
|---|---|
| Unit Price with VAT: | RM11.74800 |


