
SN7417N | |
|---|---|
DigiKey Part Number | 296-14647-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7417N |
Description | IC BUFF NON-INVERT 5.25V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7417N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| 10 | RM7.52500 | RM75.25 |
| 25 | RM6.87760 | RM171.94 |
| 100 | RM6.16570 | RM616.57 |
| 250 | RM5.82680 | RM1,456.70 |
| 500 | RM5.62238 | RM2,811.19 |
| 1,000 | RM5.45410 | RM5,454.10 |
| 2,500 | RM5.27653 | RM13,191.33 |
| 5,000 | RM5.16949 | RM25,847.45 |
| Unit Price without VAT: | RM10.13000 |
|---|---|
| Unit Price with VAT: | RM11.14300 |





