
SN74ABT125D | |
|---|---|
DigiKey Part Number | 296-1019-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT125D |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.61200 | RM26.12 |
| 50 | RM2.19860 | RM109.93 |
| 100 | RM2.07090 | RM207.09 |
| 250 | RM1.93580 | RM483.95 |
| 500 | RM1.85440 | RM927.20 |
| 1,000 | RM1.78734 | RM1,787.34 |
| 2,500 | RM1.71656 | RM4,291.40 |
| 5,000 | RM1.67392 | RM8,369.60 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

