D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

SN74AC563DW

DigiKey Part Number
296-4334-5-ND
Manufacturer
Manufacturer Product Number
SN74AC563DW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC563DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
4.6ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21,187 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,000RM3.91151RM3,911.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.91151
Unit Price with VAT:RM4.30266

Other Suppliers on DigiKey

21,187In Stock
Ships from Rochester Electronics, LLC