
SN74ACT244N | |
|---|---|
DigiKey Part Number | 296-4385-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT244N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 20 | RM4.77900 | RM95.58 |
| 40 | RM4.47975 | RM179.19 |
| 100 | RM4.16460 | RM416.46 |
| 260 | RM3.91181 | RM1,017.07 |
| 500 | RM3.77404 | RM1,887.02 |
| 1,000 | RM3.65305 | RM3,653.05 |
| 2,500 | RM3.52532 | RM8,813.30 |
| 5,000 | RM3.44837 | RM17,241.85 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |


