Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC574N

DigiKey Part Number
296-4616-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC574N
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC574N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.86000RM3.86
20RM2.55500RM51.10
40RM2.38175RM95.27
100RM2.19770RM219.77
260RM2.05046RM533.12
500RM1.97008RM985.04
1,000RM1.89959RM1,899.59
2,500RM1.82515RM4,562.88
5,000RM1.78028RM8,901.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600

Other Suppliers on DigiKey

36,638In Stock
Ships from Rochester Electronics, LLC