Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT14N

DigiKey Part Number
296-4674-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT14N
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT14N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
8.1ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.51800RM25.18
25RM2.26960RM56.74
100RM1.99440RM199.44
250RM1.86376RM465.94
500RM1.78482RM892.41
1,000RM1.71989RM1,719.89
2,500RM1.65133RM4,128.32
5,000RM1.61002RM8,050.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100

Other Suppliers on DigiKey

22,048In Stock
Ships from Rochester Electronics, LLC