


TPS72727DSER | |
|---|---|
DigiKey Part Number | 296-TPS72727DSERTR-ND - Tape & Reel (TR) 296-TPS72727DSERCT-ND - Cut Tape (CT) 296-TPS72727DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72727DSER |
Description | IC REG LINEAR 2.7V 250MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72727DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.19100 | RM21.91 |
| 25 | RM1.96840 | RM49.21 |
| 100 | RM1.72610 | RM172.61 |
| 250 | RM1.61036 | RM402.59 |
| 500 | RM1.54062 | RM770.31 |
| 1,000 | RM1.48317 | RM1,483.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.41223 | RM4,236.69 |
| 6,000 | RM1.37750 | RM8,265.00 |
| 9,000 | RM1.36010 | RM12,240.90 |
| 15,000 | RM1.34083 | RM20,112.45 |
| 21,000 | RM1.32957 | RM27,920.97 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

