
SN74AHCT574N | |
|---|---|
DigiKey Part Number | 296-4763-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 20 | RM2.38950 | RM47.79 |
| 40 | RM2.22500 | RM89.00 |
| 100 | RM2.05200 | RM205.20 |
| 260 | RM1.91288 | RM497.35 |
| 500 | RM1.83698 | RM918.49 |
| 1,000 | RM1.77048 | RM1,770.48 |
| 2,500 | RM1.70027 | RM4,250.68 |
| 5,000 | RM1.65794 | RM8,289.70 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |


