Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT74D

DigiKey Part Number
296-4769-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT74D
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT74D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.90000RM3.90
10RM2.79700RM27.97
50RM2.35920RM117.96
100RM2.22330RM222.33
250RM2.07968RM519.92
500RM1.99324RM996.62
1,000RM1.92201RM1,922.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000

Other Suppliers on DigiKey

16,000In Stock
Ships from Rochester Electronics, LLC