Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS867ADW

DigiKey Part Number
296-5088-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS867ADW
Description
IC BINARY COUNTER 8-BIT 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS867ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM69.38000RM69.38
10RM55.16000RM551.60
25RM51.60280RM1,290.07
100RM47.69370RM4,769.37
250RM45.83024RM11,457.56
500RM44.70702RM22,353.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM69.38000
Unit Price with VAT:RM76.31800

Other Suppliers on DigiKey

32,552In Stock
Ships from Rochester Electronics, LLC