
SN74ALVC04PW | |
|---|---|
DigiKey Part Number | 296-SN74ALVC04PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.81300 | RM28.13 |
| 90 | RM2.25500 | RM202.95 |
| 180 | RM2.13922 | RM385.06 |
| 270 | RM2.08119 | RM561.92 |
| 540 | RM1.99613 | RM1,077.91 |
| 1,080 | RM1.92611 | RM2,080.20 |
| 2,520 | RM1.85712 | RM4,679.94 |
| 5,040 | RM1.81170 | RM9,130.97 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

