NLAS5223BLMNR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3,674
Unit Price: RM2.13000
Datasheet
2 Circuit IC Switch 2:1 350mOhm 10-WQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS5223BLMNR2G

DigiKey Part Number
NLAS5223BLMNR2GOSTR-ND - Tape & Reel (TR)
NLAS5223BLMNR2GOSCT-ND - Cut Tape (CT)
NLAS5223BLMNR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS5223BLMNR2G
Description
IC SWITCH SPDTX2 350MOHM 10WQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 350mOhm 10-WQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NLAS5223BLMNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
350mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm (Max)
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 50ns
-3db Bandwidth
19MHz
Charge Injection
38pC
Channel Capacitance (CS(off), CD(off))
60pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-70dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes