Universal Bus Driver, CMOS 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCF162834DL

DigiKey Part Number
SN74ALVCF162834DL-ND
Manufacturer
Manufacturer Product Number
SN74ALVCF162834DL
Description
IC UNIV BUS DRVR 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Universal Bus Driver, CMOS 18-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCF162834DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Universal Bus Driver, CMOS
Number of Circuits
18-Bit
Current - Output High, Low
18mA, 18mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM9.22000RM9.22
20RM6.37700RM127.54
40RM5.99575RM239.83
100RM5.59160RM559.16
260RM5.26746RM1,369.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.22000
Unit Price with VAT:RM10.14200

Other Suppliers on DigiKey

17,540In Stock
Ships from Rochester Electronics, LLC