
SN74ALVCH16334DL | |
|---|---|
DigiKey Part Number | 296-5221-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16334DL |
Description | IC UNIV BUS DRVR 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 16-Bit 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16334DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM13.78292 | RM3,445.73 |
| Unit Price without VAT: | RM13.78292 |
|---|---|
| Unit Price with VAT: | RM15.16121 |

