
SN74AS241AN | |
|---|---|
DigiKey Part Number | 296-33802-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS241AN |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS241AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.03000 | RM24.03 |
| 20 | RM17.34600 | RM346.92 |
| 40 | RM16.44850 | RM657.94 |
| 100 | RM15.50040 | RM1,550.04 |
| 260 | RM14.73985 | RM3,832.36 |
| 500 | RM14.32536 | RM7,162.68 |
| 1,000 | RM13.96174 | RM13,961.74 |
| 2,500 | RM13.57779 | RM33,944.47 |
| Unit Price without VAT: | RM24.03000 |
|---|---|
| Unit Price with VAT: | RM26.43300 |

