SC16IS750IPW,128 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: RM15.72000
Datasheet
RS232, RS485 Controller I2C, SPI, UART Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS750IPW,128

DigiKey Part Number
568-4523-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC16IS750IPW,128
Description
IC UART I2C/SPI 24-TSSOP
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SC16IS750IPW,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
6mA
Operating Temperature
-40°C ~ 95°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types