
SN74HC03D | |
|---|---|
DigiKey Part Number | 296-9817-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC03D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.79700 | RM27.97 |
| 50 | RM2.35920 | RM117.96 |
| 100 | RM2.22330 | RM222.33 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |





