
SN74HC153PW | |
|---|---|
DigiKey Part Number | 296-33919-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC153PW |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.79700 | RM27.97 |
| 90 | RM2.24233 | RM201.81 |
| 180 | RM2.12694 | RM382.85 |
| 270 | RM2.06922 | RM558.69 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

