NCP1395ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,884
Unit Price: RM5.08000
Datasheet
Converter Offline Half-Bridge Topology 50kHz ~ 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Half-Bridge Topology 50kHz ~ 1MHz 16-SOIC
16 SOIC Pin View

NCP1395ADR2G

DigiKey Part Number
NCP1395ADR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1395ADR2G
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 50kHz ~ 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1395ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
13.3 V
Voltage - Supply (Vcc/Vdd)
9.3V ~ 20V
Duty Cycle
50%
Frequency - Switching
50kHz ~ 1MHz
Fault Protection
Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes