
SN74HC4020D | |
|---|---|
DigiKey Part Number | 296-8320-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4020D |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.76000 | RM4.76 |
| 10 | RM3.45100 | RM34.51 |
| 40 | RM2.98000 | RM119.20 |
| Unit Price without VAT: | RM4.76000 |
|---|---|
| Unit Price with VAT: | RM5.23600 |

