SN74HCT125DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,569,162
Unit Price: RM2.09000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 41,471
Unit Price: RM3.74300
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,661
Unit Price: RM1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,956
Unit Price: RM1.06000
Datasheet

Similar


onsemi
In Stock: 6,005
Unit Price: RM1.34000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT125DE4

DigiKey Part Number
SN74HCT125DE4-ND
Manufacturer
Manufacturer Product Number
SN74HCT125DE4
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT125DE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 765 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

765In Stock
Ships from Rochester Electronics, LLC