
SN74HCT139N | |
|---|---|
DigiKey Part Number | 296-8390-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT139N |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT139N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.87600 | RM28.76 |
| 25 | RM2.59400 | RM64.85 |
| 100 | RM2.28640 | RM228.64 |
| 250 | RM2.13956 | RM534.89 |
| 500 | RM2.05092 | RM1,025.46 |
| 1,000 | RM1.97804 | RM1,978.04 |
| 2,500 | RM1.90105 | RM4,752.62 |
| 5,000 | RM1.85468 | RM9,273.40 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |











