
SN74HCT540N | |
|---|---|
DigiKey Part Number | 296-8419-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT540N |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT540N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 20 | RM2.80750 | RM56.15 |
| 40 | RM2.61825 | RM104.73 |
| 100 | RM2.41920 | RM241.92 |
| 260 | RM2.25915 | RM587.38 |
| 500 | RM2.17204 | RM1,086.02 |
| 1,000 | RM2.09553 | RM2,095.53 |
| 2,500 | RM2.01480 | RM5,037.00 |
| 5,000 | RM1.96614 | RM9,830.70 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |




