Inverter IC 6 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCU04N

DigiKey Part Number
296-9820-5-ND
Manufacturer
Manufacturer Product Number
SN74HCU04N
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCU04N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tube
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
6
Supplier Device Package
14-PDIP
Number of Inputs
1
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,735
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.91900RM19.19
25RM1.72400RM43.10
100RM1.50710RM150.71
250RM1.40404RM351.01
500RM1.34188RM670.94
1,000RM1.29070RM1,290.70
2,500RM1.23666RM3,091.65
5,000RM1.20407RM6,020.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200

Other Suppliers on DigiKey

13,955In Stock
Ships from Rochester Electronics, LLC