
SN74LS00NS | |
|---|---|
DigiKey Part Number | 296-53327-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS00NS |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS00NS Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS00NSR | Texas Instruments | 28,185 | 296-3616-1-ND | RM2.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM3.28200 | RM32.82 |
| 50 | RM2.77620 | RM138.81 |
| 100 | RM2.62050 | RM262.05 |
| 250 | RM2.45540 | RM613.85 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |


