
SN74LS21N | |
|---|---|
DigiKey Part Number | 296-3672-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS21N |
Description | IC GATE AND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS21N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.92000 | RM29.20 |
| 25 | RM2.63680 | RM65.92 |
| 100 | RM2.32420 | RM232.42 |
| 250 | RM2.17536 | RM543.84 |
| 500 | RM2.08552 | RM1,042.76 |
| 1,000 | RM2.01165 | RM2,011.65 |
| 2,500 | RM1.93358 | RM4,833.95 |
| 5,000 | RM1.88653 | RM9,432.65 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |





