LED Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS47D

DigiKey Part Number
296-3711-5-ND
Manufacturer
Manufacturer Product Number
SN74LS47D
Description
IC DRVR 7 SEGMENT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS47D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
7 mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM6.86000RM6.86
10RM5.03900RM50.39
40RM4.38825RM175.53
120RM4.02600RM483.12
280RM3.81364RM1,067.82
520RM3.68746RM1,917.48
1,000RM3.57594RM3,575.94
2,520RM3.44952RM8,692.79
5,000RM3.37485RM16,874.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.86000
Unit Price with VAT:RM7.54600

Other Suppliers on DigiKey

12,694In Stock
Ships from Rochester Electronics, LLC