
SN74LS90N | |
|---|---|
DigiKey Part Number | 296-34031-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS90N |
Description | IC DECADE COUNTER 4-BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS90N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 42 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.71000 | RM13.71 |
| 10 | RM10.33100 | RM103.31 |
| 25 | RM9.47800 | RM236.95 |
| 100 | RM8.54390 | RM854.39 |
| 250 | RM8.09796 | RM2,024.49 |
| 500 | RM7.82934 | RM3,914.67 |
| 1,000 | RM7.60822 | RM7,608.22 |
| 2,500 | RM7.37475 | RM18,436.88 |
| 5,000 | RM7.23408 | RM36,170.40 |
| Unit Price without VAT: | RM13.71000 |
|---|---|
| Unit Price with VAT: | RM15.08100 |





