Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV126ANS

DigiKey Part Number
296-53344-ND
Manufacturer
Manufacturer Product Number
SN74LV126ANS
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV126ANS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,622
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM2.88400RM28.84
50RM2.43260RM121.63
100RM2.29270RM229.27
250RM2.14540RM536.35
500RM2.05668RM1,028.34
1,000RM1.98363RM1,983.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200

Other Suppliers on DigiKey

9,900In Stock
Ships from Rochester Electronics, LLC