
SN74LV4046ANS | |
|---|---|
DigiKey Part Number | SN74LV4046ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV4046ANS |
Description | IC PHASE LOCK LOOP 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4046ANS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM6.21300 | RM62.13 |
| 50 | RM5.33000 | RM266.50 |
| 100 | RM5.05660 | RM505.66 |
| 250 | RM4.76788 | RM1,191.97 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

