D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV573APW

DigiKey Part Number
296-26562-5-ND
Manufacturer
Manufacturer Product Number
SN74LV573APW
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV573APW Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV373AIPWRG4Q1Texas Instruments7,990296-SN74LV373AIPWRG4Q1CT-NDRM5.32000Parametric Equivalent
SN74LV373AIPWRQ1Texas Instruments7,371296-SN74LV373AIPWRQ1TR-NDRM2.87619Parametric Equivalent
SN74LV373APWRTexas Instruments8,060296-14318-1-NDRM1.97000Parametric Equivalent
SN74LV373APWTTexas Instruments1,500296-28667-2-NDRM3.38839Parametric Equivalent
SN74LV573APWRTexas Instruments405,485296-3840-1-NDRM4.29000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM4.14000RM4.14
10RM2.97500RM29.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.14000
Unit Price with VAT:RM4.55400

Other Suppliers on DigiKey

5,272In Stock
Ships from Rochester Electronics, LLC