Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 133MHz 5ns 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V293-7PZA

DigiKey Part Number
296-12492-ND
Manufacturer
Manufacturer Product Number
SN74V293-7PZA
Description
IC FIFO SYNC 128KX9 5NS 80LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 133MHz 5ns 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V293-7PZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
1.125M (64K x 18)(128K x 9)
Function
Synchronous
Data Rate
133MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 430 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
90RM176.70067RM15,903.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM176.70067
Unit Price with VAT:RM194.37074

Other Suppliers on DigiKey

430In Stock
Ships from Rochester Electronics, LLC