Zener Diode 43 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C43LT1

DigiKey Part Number
2156-SZBZX84C43LT1-ND
Manufacturer
Manufacturer Product Number
SZBZX84C43LT1
Description
DIODE ZENER 43V 225MW SOT23
Customer Reference
Detailed Description
Zener Diode 43 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
150 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM379.20 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:36000
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,620RM0.31520RM1,141.02
Unit Price without VAT:RM0.31520
Unit Price with VAT:RM0.34672