
THS4222DGN | |
|---|---|
DigiKey Part Number | 296-13638-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4222DGN |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4222DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 990V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.10000 | RM22.10 |
| 10 | RM16.90300 | RM169.03 |
| 80 | RM14.37213 | RM1,149.77 |
| 160 | RM13.80700 | RM2,209.12 |
| 320 | RM13.34206 | RM4,269.46 |
| 560 | RM13.02732 | RM7,295.30 |
| 1,040 | RM12.73234 | RM13,241.63 |
| 2,560 | RM12.38510 | RM31,705.86 |
| Unit Price without VAT: | RM22.10000 |
|---|---|
| Unit Price with VAT: | RM24.31000 |

