
BCV62,215 | |
|---|---|
DigiKey Part Number | 1727-5466-2-ND - Tape & Reel (TR) 1727-5466-1-ND - Cut Tape (CT) 1727-5466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV62,215 |
Description | TRANS PNP 30V 100MA DUAL SOT143B |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | BCV62,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.32000 | RM13.20 |
| 100 | RM0.84080 | RM84.08 |
| 500 | RM0.63292 | RM316.46 |
| 1,000 | RM0.56578 | RM565.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43508 | RM1,305.24 |
| 6,000 | RM0.39536 | RM2,372.16 |
| 9,000 | RM0.37511 | RM3,375.99 |
| 15,000 | RM0.35235 | RM5,285.25 |
| 21,000 | RM0.33887 | RM7,116.27 |
| 30,000 | RM0.32576 | RM9,772.80 |
| 75,000 | RM0.29846 | RM22,384.50 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


