
TL16C554AFN | |
|---|---|
DigiKey Part Number | 296-6587-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C554AFN |
Description | IC QUAD UART W/FIFO 68-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554AFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.98000 | RM132.98 |
| 18 | RM103.67000 | RM1,866.06 |
| 36 | RM99.52778 | RM3,583.00 |
| 108 | RM94.40898 | RM10,196.17 |
| 252 | RM91.41004 | RM23,035.33 |
| Unit Price without VAT: | RM132.98000 |
|---|---|
| Unit Price with VAT: | RM146.27800 |

