TL3116CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM3.95000
Datasheet
Comparator Standard (General Purpose) Complementary, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3116CD

DigiKey Part Number
296-6626-5-ND
Manufacturer
Manufacturer Product Number
TL3116CD
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3116CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
1.1µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
14.7mA
CMRR, PSRR (Typ)
100dB CMRR
Propagation Delay (Max)
12ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

72In Stock
Ships from Rochester Electronics, LLC