CMOS Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1078IP

DigiKey Part Number
296-10234-5-ND
Manufacturer
Manufacturer Product Number
TLC1078IP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC1078IP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.032V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
180 µV
Current - Supply
29µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM37.47000RM37.47
10RM29.18000RM291.80
50RM25.85980RM1,292.99
100RM24.83220RM2,483.22
250RM23.74700RM5,936.75
500RM23.09312RM11,546.56
1,000RM22.55481RM22,554.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM37.47000
Unit Price with VAT:RM41.21700

Other Suppliers on DigiKey

4,465In Stock
Ships from Rochester Electronics, LLC