
TLC2262ID | |
|---|---|
DigiKey Part Number | 296-7097-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2262ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.80000 | RM10.80 |
| 10 | RM8.06500 | RM80.65 |
| 75 | RM6.75733 | RM506.80 |
| 150 | RM6.45293 | RM967.94 |
| 300 | RM6.20233 | RM1,860.70 |
| 525 | RM6.03278 | RM3,167.21 |
| Unit Price without VAT: | RM10.80000 |
|---|---|
| Unit Price with VAT: | RM11.88000 |

