Zero-Drift Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2652Q-8DG4

DigiKey Part Number
296-34347-5-ND
Manufacturer
Manufacturer Product Number
TLC2652Q-8DG4
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2652Q-8DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
3.1V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
0.6 µV
Current - Supply
1.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.8 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,220 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
150RM25.99113RM3,898.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM25.99113
Unit Price with VAT:RM28.59024

Other Suppliers on DigiKey

8,220In Stock
Ships from Rochester Electronics, LLC