CMOS Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC272BIP

DigiKey Part Number
296-7352-5-ND
Manufacturer
Manufacturer Product Number
TLC272BIP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC272BIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5.3V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
290 µV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.16000RM8.16
10RM6.03200RM60.32
50RM5.17640RM258.82
100RM4.91080RM491.08
250RM4.63092RM1,157.73
500RM4.46206RM2,231.03
1,000RM4.32309RM4,323.09
2,500RM4.17640RM10,441.00
5,000RM4.08796RM20,439.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.16000
Unit Price with VAT:RM8.97600

Other Suppliers on DigiKey

36,200In Stock
Ships from Rochester Electronics, LLC