Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC374CNS

DigiKey Part Number
TLC374CNS-ND
Manufacturer
Manufacturer Product Number
TLC374CNS
Description
IC COMPARATOR 4 DIFF 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC374CNS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Differential
Number of Elements
4
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.84000RM7.84
10RM5.77200RM57.72
50RM4.94620RM247.31
100RM4.69140RM469.14
250RM4.42180RM1,105.45
500RM4.25938RM2,129.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.84000
Unit Price with VAT:RM8.62400

Other Suppliers on DigiKey

9,400In Stock
Ships from Rochester Electronics, LLC