8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO
24-SO

TLC5510AINS

DigiKey Part Number
296-2938-5-ND
Manufacturer
Manufacturer Product Number
TLC5510AINS
Description
IC ADC 8BIT FLASH 24SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC5510AINS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-20°C ~ 75°C
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM46.37000RM46.37
10RM36.37800RM363.78
34RM33.17706RM1,128.02
102RM31.10284RM3,172.49
272RM29.72136RM8,084.21
510RM29.01631RM14,798.32
1,020RM28.37063RM28,938.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM46.37000
Unit Price with VAT:RM51.00700

Other Suppliers on DigiKey

716In Stock
Ships from Rochester Electronics, LLC