
TLE2037CD | |
|---|---|
DigiKey Part Number | 296-10386-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2037CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037CD Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.8mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.98000 | RM16.98 |
| 10 | RM12.85600 | RM128.56 |
| 75 | RM10.89333 | RM817.00 |
| 150 | RM10.43653 | RM1,565.48 |
| 300 | RM10.06040 | RM3,018.12 |
| 525 | RM9.80602 | RM5,148.16 |
| 1,050 | RM9.54159 | RM10,018.67 |
| 2,550 | RM9.27023 | RM23,639.09 |
| Unit Price without VAT: | RM16.98000 |
|---|---|
| Unit Price with VAT: | RM18.67800 |

