SN65C3221IPWRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,241
Unit Price: RM162.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,307
Unit Price: RM167.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,777
Unit Price: RM138.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,454
Unit Price: RM137.56000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,764
Unit Price: RM578.23000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,184
Unit Price: RM578.23000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM597.88000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1,115
Unit Price: RM60.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,001
Unit Price: RM333.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,755
Unit Price: RM333.48000
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3221IPWRG4Q1

DigiKey Part Number
296-24419-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65C3221IPWRG4Q1
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3221IPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes