
TLV2452AIP | |
|---|---|
DigiKey Part Number | 296-10579-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2452AIP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2452AIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.63000 | RM16.63 |
| 10 | RM12.59200 | RM125.92 |
| 50 | RM10.97600 | RM548.80 |
| 100 | RM10.47570 | RM1,047.57 |
| 250 | RM9.94708 | RM2,486.77 |
| 500 | RM9.62850 | RM4,814.25 |
| 1,000 | RM9.36625 | RM9,366.25 |
| 2,500 | RM9.08944 | RM22,723.60 |
| Unit Price without VAT: | RM16.63000 |
|---|---|
| Unit Price with VAT: | RM18.29300 |

