
TLV2462IP | |
|---|---|
DigiKey Part Number | 296-1893-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2462IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.88000 | RM12.88 |
| 10 | RM9.66900 | RM96.69 |
| 50 | RM8.38280 | RM419.14 |
| 100 | RM7.98360 | RM798.36 |
| 250 | RM7.56244 | RM1,890.61 |
| 500 | RM7.30862 | RM3,654.31 |
| 1,000 | RM7.09964 | RM7,099.64 |
| 2,500 | RM6.87908 | RM17,197.70 |
| 5,000 | RM6.74616 | RM33,730.80 |
| Unit Price without VAT: | RM12.88000 |
|---|---|
| Unit Price with VAT: | RM14.16800 |







