Power Switch/Driver 1:1 N-Channel 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2049D

DigiKey Part Number
296-21264-5-ND
Manufacturer
Manufacturer Product Number
TPS2049D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2049D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
100mA
Packaging
Tube
Rds On (Typ)
400mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.70000RM7.70
10RM5.68000RM56.80
75RM4.71000RM353.25
150RM4.48407RM672.61
300RM4.29840RM1,289.52
525RM4.17270RM2,190.67
1,050RM4.04206RM4,244.16
2,550RM3.90798RM9,965.35
5,025RM3.82578RM19,224.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.70000
Unit Price with VAT:RM8.47000

Other Suppliers on DigiKey

3,463In Stock
Ships from Rochester Electronics, LLC